Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NR6028T2R2N |
| MPN: | NR6028T2R2N |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.571 |
| 10+ | USD 0.255 |
| 50+ | USD 0.192 |
| 100+ | USD 0.169 |
| 250+ | USD 0.150 |
| 500+ | USD 0.139 |
| 1000+ | USD 0.130 |
| 2000+ | USD 0.125 |
| 4000+ | USD 0.122 |
USD
{"1":57100,"10":25500,"50":19200,"100":16900,"250":15000,"500":13900,"1000":13000,"2000":12500,"4000":12200}
You added NR6028T2R2N to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 2.2µH |
| Operating current | 3.7A |
| Resistance | 20mΩ |
| Tolerance | ±30% |
| Manufacturer series | NR |
| Resonant frequency | 68MHz |
| Body dimensions | 6x6mm |
| Test frequency | 0.1MHz |
| Saturation current | 4.2A |
| Core material | ferrite |
| Max resistance | 26mΩ |
| Operating temperature | -25...120°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NR6028T2R2N)
Are you sure you want to perform this action?