Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | NC-0900-WI |
| MPN: | NC-0900-WI |
| Manufacturer: | LANBERG |
| Amount | Price |
|---|---|
| 1+ | USD 13.68 |
| 3+ | USD 12.16 |
| 5+ | USD 10.64 |
USD
{"1":1368000,"3":1216000,"5":1064000}
You added NC-0900-WI to your shopping cart. Go to the cart
| Manufacturer | LANBERG |
| Type of PC extension card | WiFi network |
| Version | USB 2.0 |
| Colour | black |
| Frequency | 2.4Hz, 5Hz |
| Data transfer rate | 600Mbps |
| Communication with PC | USB |
| Standard | IEEE 802.11ax, IEEE 802.11ax/ac/a/n/g/b, IEEE 802.11b/g/n/ac/ax |
| Ciphering | WEP, WPA2, WPA2-PSK, WPA3, WPA, WPA-PSK, WPS |
| Software | compatible Linux, compatible Windows 10, compatible Windows 11 |
| Kind of connector | USB A plug |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NC-0900-WI)
Are you sure you want to perform this action?