Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MSS2235 |
| MPN: | MSS-2235 |
| Manufacturer: | LIGHT COUNTRY CO., LTD. |
| Amount | Price |
|---|---|
| 1+ | USD 0.437 |
| 25+ | USD 0.380 |
| 100+ | USD 0.342 |
| 250+ | USD 0.323 |
| 500+ | USD 0.285 |
| 1000+ | USD 0.266 |
USD
{"1":43700,"25":38000,"100":34200,"250":32300,"500":28500,"1000":26600}
You added MSS2235 to your shopping cart. Go to the cart
| Manufacturer | LIGHT COUNTRY CO., LTD. |
| Type of switch | slide |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | DPDT |
| DC contacts rating @R | 0.3A / 6V DC |
| Switching method | ON-ON |
| Mounting | THT |
| Leads | for PCB |
| Body dimensions | 9x3.5x3.5mm |
| Min. insulation resistance | 0.1GΩ |
| Max. contact resistance: | 30mΩ |
| Knob height | 2mm |
| Operating Force | 1.96N |
| Operating temperature | -25...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MSS2235)
Are you sure you want to perform this action?