Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MHDR-25FNS-B1 |
| MPN: | MHDR-25FNS-B1 |
| Manufacturer: | MH CONNECTORS |
| Amount | Price |
|---|---|
| 1+ | USD 1.52 |
| 10+ | USD 1.26 |
| 25+ | USD 1.15 |
| 50+ | USD 1.08 |
| 100+ | USD 1.04 |
| 250+ | USD 0.99 |
| 500+ | USD 0.95 |
| 1000+ | USD 0.91 |
| 2500+ | USD 0.87 |
USD
{"1":152000,"10":126000,"25":115000,"50":108000,"100":104000,"250":99000,"500":95000,"1000":91000,"2500":87000}
You added MHDR-25FNS-B1 to your shopping cart. Go to the cart
| Manufacturer | MH CONNECTORS |
| Type of connector | D-Sub |
| Number of pins | 25 |
| Connector | socket |
| Connector family | data transfer |
| Mechanical mounting | for panel mounting, on PCBs |
| Spatial orientation | straight |
| Electrical mounting | THT |
| Manufacturer series | MHDR |
| Contact plating | gold flash |
| Body plating | nickel |
| Kind of connector | female |
| Connector variant | stamped and formed contacts |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MHDR-25FNS-B1)
Are you sure you want to perform this action?