Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | MF20060V2-A99-A |
| MPN: | MF20060V2-1000U-A99 |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 5.23 |
| 10+ | USD 5.04 |
USD
{"1":523000,"10":504000}
You added MF20060V2-A99-A to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | DC |
| Fan dimensions | 20x20x6mm |
| Kind of fan | axial |
| Supply voltage | 5V DC |
| Operating voltage | 3.5...5.5V DC |
| Power consumption | 210mW |
| Current rating | 32mA |
| Fan efficiency | 1.19m3/h |
| Noise level | 15dBA |
| Kind of Bearing | Vapo |
| Rotational rate/speed | 10000 (±20%)rpm |
| Min. insulation resistance | 10MΩ |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Insulation class | A |
| Leads | leads x2 |
| Lead length | 0.15m |
| Operating temperature | -10...70°C |
| Flammability rating | UL94V-0 |
| Fan motor | brushless DC |
| Static pressure | 2.03mm H2O |
| Wire size | 30AWG |
| Storage time | 70000h |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF20060V2-A99-A)
Are you sure you want to perform this action?