Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | MCI-100591 |
MPN: | 100591 |
Manufacturer: | MCI |
Amount | Price |
---|---|
1+ | USD 5.11 |
5+ | USD 4.54 |
10+ | USD 4.26 |
20+ | USD 3.97 |
USD
{"1":511000,"5":454000,"10":426000,"20":397000}
You added MCI-100591 to your shopping cart. Go to the cart
Manufacturer | MCI |
Type of connection cable | patch cord |
Kind of wire | U/UTP |
Ethernet category | Cat 5e |
Core structure | stranded |
Kind of core | Cu |
Wire insulation material | LSZH |
Insulation colour | grey |
Cable length | 2m |
Core diameter | 26AWG |
Kind of material | halogen free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MCI-100591)
Are you sure you want to perform this action?