Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | M20057-1 |
| MPN: | M20057-1 |
| Manufacturer: | ANTENOVA |
| Amount | Price |
|---|---|
| 1+ | USD 3.65 |
| 10+ | USD 3.38 |
| 25+ | USD 3.18 |
| 50+ | USD 3.02 |
| 100+ | USD 2.86 |
| 250+ | USD 2.72 |
| 500+ | USD 2.59 |
| 1000+ | USD 2.46 |
USD
{"1":365000,"10":338000,"25":318000,"50":302000,"100":286000,"250":272000,"500":259000,"1000":246000}
You added M20057-1 to your shopping cart. Go to the cart
| Manufacturer | ANTENOVA |
| Type of communications modules accessories | antenna |
| Kind of antenna | GNSS, GPS |
| Mounting | SMD |
| Impedance | 50Ω |
| Dimensions (a x b x c) | 7x7x0.9mm |
| Frequency | 1559...1609MHz |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (M20057-1)
Are you sure you want to perform this action?