Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LRS-1200-24 |
| MPN: | LRS-1200-24 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 152.00 |
| 5+ | USD 144.80 |
| 10+ | USD 138.40 |
| 20+ | USD 134.40 |
USD
{"1":15200000,"5":14480000,"10":13840000,"20":13440000}
You added LRS-1200-24 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Power | 1.2kW |
| Output voltage | 24V DC |
| Output current | 50A |
| Number of outputs | 1 |
| Body dimensions | 225x124x41mm |
| Manufacturer series | LRS-1200 |
| Operating temperature | -30...70°C |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 93% |
| Supply voltage | 180...305V AC / 250...431V DC |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LRS-1200-24)
Are you sure you want to perform this action?