Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LMK316ABJ476ML-T |
| MPN: | LMK316ABJ476ML-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.3377 |
| 10+ | USD 0.1502 |
| 50+ | USD 0.0756 |
| 100+ | USD 0.0581 |
| 250+ | USD 0.0512 |
| 500+ | USD 0.0483 |
| 1000+ | USD 0.0454 |
| 2000+ | USD 0.0437 |
| 4000+ | USD 0.0430 |
| 6000+ | USD 0.0425 |
USD
{"1":33770,"10":15020,"50":7560,"100":5810,"250":5120,"500":4830,"1000":4540,"2000":4370,"4000":4300,"6000":4250}
You added LMK316ABJ476ML-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 47µF |
| Operating voltage | 10V |
| Dielectric | X5R |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x1.6mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LMK316ABJ476ML-T)
Are you sure you want to perform this action?