Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LGEGW25N120S |
| MPN: | LGEGW25N120S |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 2.55 |
| 3+ | USD 2.29 |
| 10+ | USD 2.02 |
| 30+ | USD 1.88 |
| 120+ | USD 1.75 |
| 240+ | USD 1.64 |
| 450+ | USD 1.56 |
USD
{"1":255000,"3":229000,"10":202000,"30":188000,"120":175000,"240":164000,"450":156000}
You added LGEGW25N120S to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of transistor | IGBT |
| Collector-emitter voltage | 1.2kV |
| Collector current | 25A |
| Power dissipation | 100W |
| Case | TO247 |
| Gate-emitter voltage | ±30V |
| Pulsed collector current | 80A |
| Mounting | THT |
| Gate charge | 130nC |
| Kind of package | tube |
| Turn-on time | 57ns |
| Turn-off time | 460ns |
| Features of semiconductor devices | integrated anti-parallel diode |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LGEGW25N120S)
Are you sure you want to perform this action?