Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LF-AAT040-1050-42 |
| MPN: | LF-AAT040-1050-42 |
| Manufacturer: | Lifud Technology Co., Ltd. |
| Amount | Price |
|---|---|
| 1+ | USD 17.08 |
| 5+ | USD 15.55 |
| 10+ | USD 14.49 |
| 20+ | USD 13.55 |
USD
{"1":1708000,"5":1555000,"10":1449000,"20":1355000}
You added LF-AAT040-1050-42 to your shopping cart. Go to the cart
| Manufacturer | Lifud Technology Co., Ltd. |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 40W |
| Output voltage | 9...42V DC |
| Output current | 0.7...1.05A |
| Supply voltage | 220...240V AC |
| IP rating | IP20 |
| Manufacturer series | LF-AAT |
| Operating temperature | -20...45°C |
| Number of outputs | 1 |
| Efficiency | 83% |
| Operating modes | constant current |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-AAT040-1050-42)
Are you sure you want to perform this action?