Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LD-BZEL-SD12NPR |
| MPN: | PB03-SD12NPR |
| Manufacturer: | LOUDITY |
| Amount | Price |
|---|---|
| 1+ | USD 1.25 |
| 10+ | USD 1.00 |
| 50+ | USD 0.90 |
USD
{"1":125000,"10":100000,"50":90000}
You added LD-BZEL-SD12NPR to your shopping cart. Go to the cart
| Manufacturer | LOUDITY |
| Type of sound transducer | electromagnetic signaller |
| Mounting | THT |
| Resonant frequency | 3.5kHz |
| Operating voltage | 3...24V |
| Operating current | 12mA |
| Sound level | 85dB |
| Sound level | 85dB (d=0.1 m) |
| Body dimensions | Ø23x17.8mm |
| Resonant frequency tolerance | ±0.5kHz |
| Operating temperature | -20...80°C |
| Sound transducer features | with built-in generator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LD-BZEL-SD12NPR)
Are you sure you want to perform this action?