Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LAS1M-11G12V |
| MPN: | LAS1M-11/G/12V |
| Manufacturer: | ONPOW |
| Amount | Price |
|---|---|
| 1+ | USD 3.61 |
| 10+ | USD 3.25 |
| 25+ | USD 3.07 |
| 50+ | USD 2.89 |
| 100+ | USD 2.71 |
USD
{"1":361000,"10":325000,"25":307000,"50":289000,"100":271000}
You added LAS1M-11G12V to your shopping cart. Go to the cart
| Manufacturer | ONPOW |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPDT |
| AC contacts rating @R | 2A / 220V AC |
| DC contacts rating @R | 0.1A / 220V DC |
| Switching method | ON-(ON) |
| IP rating | IP40 |
| Illumination | LED |
| Backlight colour | green |
| Illumination voltage | 12V |
| Leads | for soldering |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Mechanical durability | 1000000 cycles |
| Button shape | round |
| Mounting hole diameter | Ø16mm |
| Body colour | black |
| Actuator colour | green |
| Panel thickness | max. 6mm |
| Mounting | on panel |
| Operating temperature | -25...55°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LAS1M-11G12V)
Are you sure you want to perform this action?