Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | LAPP-3823337 |
| MPN: | 3823337 |
| Manufacturer: | LAPP |
| Amount | Price |
|---|---|
| 1+ | USD 4.27 |
| 10+ | USD 3.90 |
| 25+ | USD 3.53 |
| 50+ | USD 3.16 |
| 100+ | USD 2.79 |
USD
{"1":427000,"10":390000,"25":353000,"50":316000,"100":279000}
You added LAPP-3823337 to your shopping cart. Go to the cart
| Manufacturer | LAPP |
| Type of wire | mains |
| Kind of wire | ÖLFLEX® TRAIN 4GKW C |
| Core structure | stranded |
| Kind of core | Cu, tinned |
| Number of cores | 1 |
| Wire insulation material | crosslinked polymer |
| Insulation colour | black |
| Rated voltage | 3.6kV |
| Operating temperature | -35...90°C |
| Resistance to | acids, alkaline solutions, bases, gasoline, most of oils, oils, ozone |
| Flexibility class | 5 |
| Cable external diameter | 5.6mm |
| CPR standard | no classification |
| Cable structure | 1x2.5mm2 |
| Information | The UL Label and Mark on full factory packaging only |
| Conform to the norm | BS 6853 EN 45545-2 EN 50305 EN 60811-2-1 IEC 60332-1-2 IEC 61034-2 |
| Kind of material | halogen free, no flame propagation |
| Shield structure | shielded, tinned copper braid |
| Core section | 2.5mm2 |
| Cable application | railway industry |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LAPP-3823337)
Are you sure you want to perform this action?