Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | JMK316ABJ476MLHT |
| MPN: | JMK316ABJ476MLHT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2904 |
| 10+ | USD 0.1266 |
| 100+ | USD 0.0801 |
| 500+ | USD 0.0697 |
| 1000+ | USD 0.0639 |
| 2000+ | USD 0.0569 |
| 4000+ | USD 0.0546 |
| 6000+ | USD 0.0534 |
| 10000+ | USD 0.0523 |
USD
{"1":29040,"10":12660,"100":8010,"500":6970,"1000":6390,"2000":5690,"4000":5460,"6000":5340,"10000":5230}
You added JMK316ABJ476MLHT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 47µF |
| Operating voltage | 6.3V |
| Dielectric | X5R |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Manufacturer series | M |
| Conform to the norm | AEC-Q200 |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x1.6mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (JMK316ABJ476MLHT)
Are you sure you want to perform this action?