Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | J-LINK-EDU-MINI-V2 |
| MPN: | 8.08.91 J-LINK EDU MINI |
| Manufacturer: | SEGGER MICROCONTROLLER |
| Amount | Price |
|---|---|
| 1+ | USD 92.93 |
USD
{"1":9293000}
You added J-LINK-EDU-MINI-V2 to your shopping cart. Go to the cart
| Manufacturer | SEGGER MICROCONTROLLER |
| Type of ICs programmer | debugger |
| Operating voltage | 3.3V DC |
| Connection | 10pin, USB C |
| Operating system | Linux, Mac OS, Windows |
| Data transfer rate | 200kbps |
| Operating temperature | 5...60°C |
| Caution! | For educational use only! |
| • Documentation |
| • Manual |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (J-LINK-EDU-MINI-V2)
Are you sure you want to perform this action?