Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPR1SAD6 |
| MPN: | IPR1SAD6 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 16.64 |
| 10+ | USD 14.85 |
| 50+ | USD 13.95 |
| 250+ | USD 13.07 |
USD
{"1":1664000,"10":1485000,"50":1395000,"250":1307000}
You added IPR1SAD6 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST-NO |
| AC contacts rating @R | 2A / 125V AC |
| DC contacts rating @R | 4A / 12V DC |
| Switching method | OFF-ON |
| IP rating | IP67 |
| Illumination | none |
| Leads | for soldering |
| Max. contact resistance: | 100mΩ |
| Operating Force | 10N |
| Button shape | convex, round |
| Mounting hole diameter | Ø13.6mm |
| Body colour | black |
| Contact material | silver |
| Contact plating | gold-plated |
| Min. insulation resistance | 1GΩ |
| Mounting | on panel |
| Key button colour | red |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPR1SAD6)
Are you sure you want to perform this action?