Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IOB-15-09B |
| MPN: | IOB-15-09B |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 8.33 |
| 5+ | USD 7.94 |
| 10+ | USD 7.60 |
| 20+ | USD 7.37 |
USD
{"1":833000,"5":794000,"10":760000,"20":737000}
You added IOB-15-09B to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of converter | AC/DC |
| Power | 15W |
| Input voltage | 85...305V AC, 100...430V DC |
| Output voltage | 9V DC |
| Output current | 1.67A |
| Number of outputs | 1 |
| Efficiency | 82% |
| Manufacturer series | IOB-15 |
| Body dimensions | 44.5x25.5x15mm |
| Mounting | PCB, vertical |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Operating temperature | -40...85°C |
| Power consumption without load | <250mW |
| Electrical connection | THT |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IOB-15-09B)
Are you sure you want to perform this action?