Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IAR3F1600 |
| MPN: | IAR3F1600 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 14.91 |
| 5+ | USD 14.01 |
| 10+ | USD 13.14 |
| 25+ | USD 11.59 |
| 50+ | USD 10.65 |
USD
{"1":1491000,"5":1401000,"10":1314000,"25":1159000,"50":1065000}
You added IAR3F1600 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| DC contacts rating @R | 2A / 24V DC |
| IP rating | IP65 |
| Switching method | OFF-(ON) |
| Illumination | none |
| Test voltage | 0.5kV |
| Leads | cables |
| Lead length | 0.5m |
| Electrical life | 1000000 cycles |
| Max. contact resistance: | 100mΩ |
| Operating Force | 7N |
| Button shape | convex, round |
| Mounting hole diameter | Ø16mm |
| Body colour | black |
| Body material | thermoplastic |
| Contact material | silver |
| Contact plating | gold-plated |
| Actuator colour | red |
| Min. insulation resistance | 0.1GΩ |
| Panel thickness | max. 7mm |
| Body dimensions | Ø19.8x18.5mm |
| Operating temperature | -20...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IAR3F1600)
Are you sure you want to perform this action?