Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HQS-660W-12-5M |
| MPN: | HQS-6W-60LED-W-12V-5M |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 5+ | USD 2.41 |
| 10+ | USD 2.31 |
| 25+ | USD 2.18 |
| 100+ | USD 2.02 |
USD
{"5":241000,"10":231000,"25":218000,"100":202000}
You added HQS-660W-12-5M to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of optoelectronic module | LED tape |
| LED colour | white |
| Case | 2835 |
| LED per meter amount | 60 |
| Width | 8mm |
| IP rating | IP33 |
| Viewing angle | 120° |
| Maximum power per meter | 6W/m |
| Min. colour rendering index | 80 |
| Thickness | 1.2mm |
| Operating voltage | 12V DC |
| Colour temperature | 6500K |
| Mounting | SMD |
| Luminosity | 660lm/m |
| Number of pins | 2 |
| Related items | 4S-CON-SS-8MM, 4S-CON-WS-8MM, CLICK-8A, CLICK-8B, CLICK-8C |
| Maximum current | 0.5A/m |
| Operating temperature | -25...50°C |
| Cutting length | 50mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HQS-660W-12-5M)
Are you sure you want to perform this action?