Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | HCRH-06PT1000/V/HQ |
MPN: | HCRH-06/PT1000/V/HQ |
Manufacturer: | HOTCOLD |
Amount | Price |
---|---|
1+ | USD 71.00 |
USD
{"1":7100000}
You added HCRH-06PT1000/V/HQ to your shopping cart. Go to the cart
Manufacturer | HOTCOLD |
Type of converter | temperature and humidity |
Measuring range | 0...100% RH |
Temperature measuring range | -40...80°C |
Supply voltage | 24V AC / 24V DC |
Body dimensions | 80x80x25mm |
Operating temperature | -20...80°C |
Mounting | for wall mounting |
Humidity measuring accuracy | ±1% RH |
IP rating | IP20 |
Kind of output | 0...10V |
Kind of temperature sensor | Pt1000 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HCRH-06PT1000/V/HQ)
Are you sure you want to perform this action?