Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | HCPL-817-00AE |
| MPN: | HCPL-817-00AE |
| Manufacturer: | BROADCOM (AVAGO) |
| Amount | Price |
|---|---|
| 1+ | USD 0.281 |
| 10+ | USD 0.220 |
| 30+ | USD 0.198 |
| 50+ | USD 0.190 |
| 100+ | USD 0.180 |
| 200+ | USD 0.171 |
| 500+ | USD 0.164 |
| 1000+ | USD 0.158 |
| 5000+ | USD 0.149 |
| 10000+ | USD 0.143 |
USD
{"1":28100,"10":22000,"30":19800,"50":19000,"100":18000,"200":17100,"500":16400,"1000":15800,"5000":14900,"10000":14300}
You added HCPL-817-00AE to your shopping cart. Go to the cart
| Manufacturer | BROADCOM (AVAGO) |
| Type of optocoupler | optocoupler |
| Mounting | THT |
| Number of channels | 1 |
| Kind of output | transistor |
| Insulation voltage | 5kV |
| Collector-emitter voltage | 70V |
| Case | DIP4 |
| Max. off-state voltage | 6V |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (HCPL-817-00AE)
Are you sure you want to perform this action?