Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | H05V-U-075-BK |
| MPN: | 5907559536170 |
| Manufacturer: | ELTRIM |
| Amount | Price |
|---|---|
| 100+ | USD 0.302 |
| 300+ | USD 0.273 |
| 500+ | USD 0.227 |
| 1000+ | USD 0.202 |
USD
{"100":30200,"300":27300,"500":22700,"1000":20200}
You added H05V-U-075-BK to your shopping cart. Go to the cart
| Manufacturer | ELTRIM |
| Type of wire | assembly |
| Kind of wire | H05V-U |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Insulation colour | black |
| Rated voltage | 0.3kV / 0.5kV |
| Operating temperature | -40...70°C |
| Package contents | 100m |
| Cable external diameter | 2.3mm |
| CPR standard | Eca |
| Kind of material | flame retardant |
| Cable structure | 1x0.75mm2 |
| Core section | 0.75mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (H05V-U-075-BK)
Are you sure you want to perform this action?