Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GUS350-48/ADJ |
| MPN: | GUS350-48/ADJ |
| Manufacturer: | TDK-LAMBDA |
| Amount | Price |
|---|---|
| 1+ | USD 104.77 |
| 10+ | USD 101.03 |
| 100+ | USD 94.25 |
USD
{"1":10477000,"10":10103000,"100":9425000}
You added GUS350-48/ADJ to your shopping cart. Go to the cart
| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 350W |
| Output voltage | 48V DC |
| Output current | 7.4A |
| Number of outputs | 1 |
| Body dimensions | 127x101.6x41mm |
| Manufacturer series | GUS350 |
| Operating temperature | -20...70°C |
| Electrical connection | screw terminals |
| Protection | anti-overvoltage OVP, over current OCP, overheating OTP |
| Efficiency | 95.5% |
| Supply voltage | 85...265V AC |
| Output voltage range | 46.8...51.8V DC |
| Additional functions | potentiometer |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GUS350-48/ADJ)
Are you sure you want to perform this action?