Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GQ10-K-11EB12VS |
| MPN: | GQ10-K-11E/B/12V/S |
| Manufacturer: | ONPOW |
| Amount | Price |
|---|---|
| 1+ | USD 6.22 |
| 10+ | USD 5.60 |
| 25+ | USD 5.29 |
| 50+ | USD 4.98 |
| 100+ | USD 4.67 |
USD
{"1":622000,"10":560000,"25":529000,"50":498000,"100":467000}
You added GQ10-K-11EB12VS to your shopping cart. Go to the cart
| Manufacturer | ONPOW |
| Type of switch | vandal resistant |
| Number of positions | 2 |
| Stable positions number | 1 |
| Contacts configuration | SPDT |
| AC contacts rating @R | 0.5A / 220V AC |
| DC contacts rating @R | 1A / 24V DC |
| IP rating | IP40 |
| Switching method | ON-(ON) |
| Illumination | LED, ring |
| Backlight colour | blue |
| Illumination voltage | 12V |
| Leads | for soldering |
| Leads dimensions | 1.8x0.4mm |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating Force | 1.2N |
| Mechanical durability | 200000 cycles |
| Button shape | prominent, round |
| Mounting hole dimensions | Ø10mm |
| Body colour | silver |
| Body material | stainless steel |
| Contact material | silver alloy |
| Button marking | blank |
| Panel thickness | max. 6mm |
| Dimensions | Ø12x37.4mm |
| Operating temperature | -25...55°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GQ10-K-11EB12VS)
Are you sure you want to perform this action?