Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GCP-300 |
MPN: | GCP-300 |
Manufacturer: | GW INSTEK |
Amount | Price |
---|---|
1+ | USD 699.45 |
USD
{"1":69945000}
Manufacturer | GW INSTEK |
Type of measuring probe | for oscilloscope |
Kind of probe | current |
Band | 300kHz |
Maximum current | 400A |
Measurement | AC current, DC current |
Power supply | battery 9V x1 |
Conform to the norm | CAT II 600V CAT III 300V EN 61010 |
Operating temperature | 10...30°C |
Dimensions (a x b x c) | 280x70x32mm |
Max. input voltage | 600V |
Cable/adapter structure | BNC plug |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GCP-300)
Are you sure you want to perform this action?