Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | FBSWG-EU |
MPN: | FBSWG-EU |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 77.16 |
5+ | USD 72.62 |
10+ | USD 68.09 |
25+ | USD 63.55 |
USD
{"1":7716000,"5":7262000,"10":6809000,"25":6355000}
You added FBSWG-EU to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of power supply | switching |
Output voltage | 5...20V DC |
Power | 0.1kW |
Supply voltage | 120...240V AC |
Kind of power supply | desktop, mains |
Body dimensions | 41x39.2x94mm |
Conform to the norm | Energy efficiency Level VI |
Colour | white |
Power lead length | 1.5m |
Operating modes | constant voltage |
Current rating | 5A |
Technology | GaN |
Power supply unit features | fast charging Power Delivery PD 3.0 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBSWG-EU)
Are you sure you want to perform this action?