Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | F12S1-1210NDS000 |
MPN: | F12S1-1210NDS000 |
Manufacturer: | DECA SwitchLab Inc. |
Amount | Price |
---|---|
1+ | USD 9.16 |
10+ | USD 8.19 |
20+ | USD 7.71 |
40+ | USD 7.23 |
100+ | USD 6.75 |
USD
{"1":916000,"10":819000,"20":771000,"40":723000,"100":675000}
You added F12S1-1210NDS000 to your shopping cart. Go to the cart
Manufacturer | DECA SwitchLab Inc. |
Type of switch | vandal resistant |
Number of positions | 2 |
Stable positions number | 1 |
Contacts configuration | SPST |
DC contacts rating @R | 0.1A / 48V DC |
IP rating | IP67 |
Switching method | OFF-(ON) |
Illumination | none |
Leads | for soldering |
Electrical life | 50000 cycles |
Max. contact resistance: | 50mΩ |
Mechanical durability | 50000 cycles |
Button shape | convex, round |
Mounting hole diameter | Ø16mm |
Body material | stainless steel |
Min. insulation resistance | 0.1GΩ |
Panel thickness | 0.5...3mm |
Dimensions | Ø18.5x18.25mm |
Operating temperature | -25...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (F12S1-1210NDS000)
Are you sure you want to perform this action?