Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ESS-350A-120-B-OR |
MPN: | ESS-350A-120-B-OR-00 |
Manufacturer: | DEGSON ELECTRONICS |
Amount | Price |
---|---|
1+ | USD 9.30 |
5+ | USD 8.49 |
20+ | USD 7.68 |
100+ | USD 6.87 |
USD
{"1":930000,"5":849000,"20":768000,"100":687000}
You added ESS-350A-120-B-OR to your shopping cart. Go to the cart
Manufacturer | DEGSON ELECTRONICS |
Type of connector | DC supply |
Connector | socket |
Manufacturer series | ES-350A |
Rated voltage | 1.5kV |
Number of pins | 1 |
IP rating | IP67 |
Mechanical mounting | flange (4 holes), for panel mounting |
Electrical mounting | screw |
Connectors application | for battery storage systems |
Wire cross-section | 1.2cm2 |
Body colour | orange |
Connector variant | Busbar |
Test current | 350A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESS-350A-120-B-OR)
Are you sure you want to perform this action?