Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESS-100A-16-S-OR |
| MPN: | ESS-100A-16-S-OR-00 |
| Manufacturer: | DEGSON ELECTRONICS |
| Amount | Price |
|---|---|
| 1+ | USD 4.46 |
| 5+ | USD 4.07 |
| 20+ | USD 3.68 |
| 96+ | USD 3.29 |
USD
{"1":446000,"5":407000,"20":368000,"96":329000}
You added ESS-100A-16-S-OR to your shopping cart. Go to the cart
| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | DC supply |
| Connector | socket |
| Manufacturer series | ES-100A |
| Rated voltage | 1.5kV |
| Number of pins | 1 |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Electrical mounting | screw |
| Connectors application | for battery storage systems |
| Wire cross-section | 16mm2 |
| Body colour | orange |
| Test current | 100A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESS-100A-16-S-OR)
Are you sure you want to perform this action?