Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ESDA25-4BP6 |
| MPN: | ESDA25-4BP6 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 0.320 |
| 10+ | USD 0.241 |
| 15+ | USD 0.226 |
| 100+ | USD 0.169 |
| 250+ | USD 0.152 |
| 500+ | USD 0.142 |
| 1000+ | USD 0.133 |
| 3000+ | USD 0.121 |
| 6000+ | USD 0.115 |
| 9000+ | USD 0.113 |
USD
{"1":32000,"10":24100,"15":22600,"100":16900,"250":15200,"500":14200,"1000":13300,"3000":12100,"6000":11500,"9000":11300}
You added ESDA25-4BP6 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | TVS array |
| Peak pulse power dissipation | 50W |
| Semiconductor structure | bidirectional |
| Mounting | SMD |
| Max. off-state voltage | 24V |
| Leakage current | 1µA |
| Version | ESD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ESDA25-4BP6)
Are you sure you want to perform this action?