Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ER206-LGE |
| MPN: | ER206 |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.4600 |
| 25+ | USD 0.2760 |
| 100+ | USD 0.1670 |
| 500+ | USD 0.0938 |
| 1000+ | USD 0.0570 |
| 3000+ | USD 0.0368 |
| 6000+ | USD 0.0304 |
| 15000+ | USD 0.0267 |
USD
{"1":46000,"25":27600,"100":16700,"500":9380,"1000":5700,"3000":3680,"6000":3040,"15000":2670}
You added ER206-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 0.6kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 50A |
| Case | DO15 |
| Max. forward voltage | 1.7V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ER206-LGE)
Are you sure you want to perform this action?