Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | DMG10600C101-32WTC |
| MPN: | DMG10600C101_32WTC |
| Manufacturer: | Dwin Technology |
| Amount | Price |
|---|---|
| 1+ | USD 244.00 |
| 3+ | USD 238.00 |
USD
{"1":24400000,"3":23800000}
You added DMG10600C101-32WTC to your shopping cart. Go to the cart
| Manufacturer | Dwin Technology |
| Type of display | TFT |
| Kind of display | graphical, matrix IPS |
| Screen size | 10.1" |
| Display resolution | 1024x600 |
| Illumination | LED |
| Memory | 2GB RAM 8GB eMMC |
| No. of colours | 16.7M |
| Window dimensions (H x W) | 222.72x125.28mm |
| Dimensions | 257.81x148.08x23.2mm |
| Operating temperature | -20...65°C |
| Colour | RGB |
| Luminosity | 200cd/m2 |
| Connection | 2pin x2, 10pin, HDMI, Jack 3.5mm socket, mPCIE, RJ45, SD, SIM, USB x3 |
| Supply voltage | 9...36V DC |
| Communictions protocol | IEEE 802.11b/g/n |
| Touchpad | capacitive |
| Clock frequency | 1.8GHz |
| Kind of architecture | Cortex A55 |
| Processor | Rockchip RK3566 |
| Operating system | Android 11 |
| WiFi | 2,4GHz |
| Bluetooth version | 4.2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (DMG10600C101-32WTC)
Are you sure you want to perform this action?