Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CS5381K-KSZ |
MPN: | CS5381K-KSZ |
Manufacturer: | CIRRUS LOGIC |
Amount | Price |
---|---|
1+ | USD 43.00 |
3+ | USD 39.40 |
10+ | USD 36.70 |
USD
{"1":4300000,"3":3940000,"10":3670000}
Manufacturer | CIRRUS LOGIC |
Type of integrated circuit | A/D converter |
Number of channels | 2 |
Converter resolution | 24bit |
Operating voltage | 2.37...5.25V |
Case | SO24 |
Mounting | SMD |
Frequency | 192kHz |
Integrated circuit features | delta-sigma |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CS5381K-KSZ)
Are you sure you want to perform this action?