Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW08052K70FKEAHP |
| MPN: | CRCW08052K70FKEAHP |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.1767 |
| 10+ | USD 0.0803 |
| 50+ | USD 0.0551 |
| 100+ | USD 0.0466 |
| 500+ | USD 0.0286 |
| 1000+ | USD 0.0219 |
| 5000+ | USD 0.0198 |
| 15000+ | USD 0.0188 |
| 50000+ | USD 0.0179 |
| 120000+ | USD 0.0172 |
USD
{"1":17670,"10":8030,"50":5510,"100":4660,"500":2860,"1000":2190,"5000":1980,"15000":1880,"50000":1790,"120000":1720}
You added CRCW08052K70FKEAHP to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Resistance | 2.7kΩ |
| Power | 0.5W |
| Tolerance | ±1% |
| Operating voltage | 150V |
| Body dimensions | 2x1.25x0.5mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Conform to the norm | AEC-Q200 |
| Roll diameter max. | 180mm |
| Quantity in set/package | 5000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW08052K70FKEAHP)
Are you sure you want to perform this action?