Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CLICK-10C |
| MPN: | CLICK-10C |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 0.522 |
| 5+ | USD 0.492 |
| 10+ | USD 0.462 |
| 50+ | USD 0.431 |
| 100+ | USD 0.401 |
USD
{"1":52200,"5":49200,"10":46200,"50":43100,"100":40100}
You added CLICK-10C to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of LED accessories | LED tape connector |
| Application | for tape-to-tape connection |
| Number of cores | 2 |
| Maximum current | 6A |
| Cable length | 0.1m |
| Max. operating voltage | 12V, 24V |
| Mechanical mounting | cripming |
| Tape width | 10mm |
| LED accessories features | with leads |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CLICK-10C)
Are you sure you want to perform this action?