Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CL-SB-22A-11T |
| MPN: | CL-SB-22A-11T |
| Manufacturer: | Nidec Copal Electronics |
| Amount | Price |
|---|---|
| 1+ | USD 1.062 |
| 10+ | USD 0.906 |
| 25+ | USD 0.846 |
| 50+ | USD 0.805 |
| 100+ | USD 0.767 |
| 250+ | USD 0.719 |
| 500+ | USD 0.686 |
| 1000+ | USD 0.657 |
| 2500+ | USD 0.622 |
| 5000+ | USD 0.597 |
USD
{"1":106200,"10":90600,"25":84600,"50":80500,"100":76700,"250":71900,"500":68600,"1000":65700,"2500":62200,"5000":59700}
You added CL-SB-22A-11T to your shopping cart. Go to the cart
| Manufacturer | Nidec Copal Electronics |
| Type of switch | slide |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | DPDT |
| DC contacts rating @R | 0.2A / 12V DC |
| Switching method | ON-ON |
| Mounting | SMT |
| Leads | for PCB, J-Bend |
| Body dimensions | 8.5x3.5x3.5mm |
| Min. insulation resistance | 0.1GΩ |
| Max. contact resistance: | 50mΩ |
| Manufacturer series | CL-SB |
| Contact material | silver |
| Operating temperature | -40...85°C |
| Switches features | side actuator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CL-SB-22A-11T)
Are you sure you want to perform this action?