Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CHS-01TB |
| MPN: | CHS-01TB |
| Manufacturer: | Nidec Copal Electronics |
| Amount | Price |
|---|---|
| 1+ | USD 1.175 |
| 10+ | USD 1.015 |
| 25+ | USD 0.938 |
| 50+ | USD 0.882 |
| 100+ | USD 0.831 |
| 250+ | USD 0.769 |
| 500+ | USD 0.727 |
| 1000+ | USD 0.690 |
| 2000+ | USD 0.655 |
| 5000+ | USD 0.641 |
USD
{"1":117500,"10":101500,"25":93800,"50":88200,"100":83100,"250":76900,"500":72700,"1000":69000,"2000":65500,"5000":64100}
You added CHS-01TB to your shopping cart. Go to the cart
| Manufacturer | Nidec Copal Electronics |
| Type of switch | DIP-SWITCH |
| Poles number | 1 |
| Switching method | OFF-ON |
| DC contacts rating @R | 0.1A / 6V DC |
| Number of positions | 2/1 |
| Stable positions number | 2 |
| Mounting | SMT |
| Operating temperature | -40...85°C |
| Min. insulation resistance | 1GΩ |
| Max. contact resistance: | 50mΩ |
| Body dimensions | 5.4x2.5x2.5mm |
| Leads | for PCB, Gull Wing |
| Contacts configuration | SPST |
| Kind of package | reel |
| Switches features | with seal tape |
| • chs.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CHS-01TB)
Are you sure you want to perform this action?