Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CG452U050V4C-KNO-0 |
| MPN: | CG452U050V4C |
| Manufacturer: | Knowles Corporation |
| Amount | Price |
|---|---|
| 2+ | USD 53.98 |
| 9+ | USD 47.66 |
| 17+ | USD 46.76 |
| 33+ | USD 45.88 |
| 42+ | USD 44.96 |
USD
{"2":5398000,"9":4766000,"17":4676000,"33":4588000,"42":4496000}
| Manufacturer | Knowles Corporation |
| Type of capacitor | electrolytic |
| Capacitance | 4.5mF |
| Operating voltage | 50V DC |
| Body dimensions | 105x50.8mm |
| Service life | 2000h |
| Operating temperature | -40...85°C |
| Operating current | 8.6A |
| ESR value | 26mΩ |
| Height | 105mm |
| Diameter | 50.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CG452U050V4C-KNO-0)
Are you sure you want to perform this action?