Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CCR200PS30 |
MPN: | CCR200PS30 |
Manufacturer: | XP POWER |
Amount | Price |
---|---|
1+ | USD 98.84 |
10+ | USD 95.31 |
25+ | USD 88.96 |
USD
{"1":9884000,"10":9531000,"25":8896000}
You added CCR200PS30 to your shopping cart. Go to the cart
Manufacturer | XP POWER |
Type of power supply | switching |
Kind of power supply | for building in |
Power | 0.2kW |
Output voltage | 30V DC |
Output current | 6.66A |
Number of outputs | 1 |
Body dimensions | 57.9x78.6x25.4mm |
Manufacturer series | CCR200 |
Operating temperature | -40...80°C |
Electrical connection | screw terminals |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Efficiency | 93% |
Insulation voltage | 4kV |
Supply voltage | 85...264V AC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CCR200PS30)
Are you sure you want to perform this action?