Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC0603KRX7R9BB224 |
| MPN: | CC0603KRX7R9BB224 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 10+ | USD 0.0526 |
| 100+ | USD 0.0193 |
| 500+ | USD 0.0111 |
| 1000+ | USD 0.0105 |
| 4000+ | USD 0.0089 |
| 8000+ | USD 0.0088 |
| 12000+ | USD 0.0087 |
| 20000+ | USD 0.0085 |
USD
{"10":5260,"100":1930,"500":1110,"1000":1050,"4000":890,"8000":880,"12000":870,"20000":850}
You added CC0603KRX7R9BB224 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.22µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Max. operating voltage | 50V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC0603KRX7R9BB224)
Are you sure you want to perform this action?