Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BIS03R |
| MPN: | BIS03R |
| Manufacturer: | ONPOW |
| Amount | Price |
|---|---|
| 1+ | USD 0.660 |
| 25+ | USD 0.495 |
| 50+ | USD 0.413 |
| 100+ | USD 0.380 |
| 250+ | USD 0.347 |
| 500+ | USD 0.314 |
| 1000+ | USD 0.297 |
USD
{"1":66000,"25":49500,"50":41300,"100":38000,"250":34700,"500":31400,"1000":29700}
You added BIS03R to your shopping cart. Go to the cart
| Manufacturer | ONPOW |
| Type of switch | DIP-SWITCH |
| Poles number | 3 |
| Switching method | OFF-ON |
| DC contacts rating @R | 25mA / 24V DC |
| Number of positions | 2/3 |
| Stable positions number | 2 |
| Mounting | SMT |
| Operating temperature | -40...85°C |
| Terminal pitch | 2.54mm |
| Min. insulation resistance | 0.1GΩ |
| Max. contact resistance: | 50mΩ |
| Body dimensions | 7.62x6.2x3.2mm |
| Electrical life | 2000 cycles |
| Leads | for PCB |
| Row pitch | 7.4mm |
| Kind of package | tube |
| Terminals plating | gold-plated |
| Terminals material | brass |
| Soldering temperature | 260°C / 5 s |
| Switches features | flat actuator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BIS03R)
Are you sure you want to perform this action?