Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | BC846AQ-7-F |
MPN: | BC846AQ-7-F |
Manufacturer: | DIODES INCORPORATED |
Amount | Price |
---|---|
1+ | USD 0.2427 |
10+ | USD 0.1460 |
100+ | USD 0.0958 |
500+ | USD 0.0624 |
1000+ | USD 0.0481 |
3000+ | USD 0.0391 |
USD
{"1":24270,"10":14600,"100":9580,"500":6240,"1000":4810,"3000":3910}
You added BC846AQ-7-F to your shopping cart. Go to the cart
Manufacturer | DIODES INCORPORATED |
Type of transistor | NPN |
Polarisation | bipolar |
Collector-emitter voltage | 65V |
Collector current | 0.1A |
Power dissipation | 0.35W |
Case | SOT23 |
Pulsed collector current | 0.2A |
Current gain | 110...220 |
Mounting | SMD |
Quantity in set/package | 3000pcs. |
Kind of package | reel, tape |
Frequency | 300MHz |
Application | automotive industry |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BC846AQ-7-F)
Are you sure you want to perform this action?