Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AXC502H8 |
| MPN: | AXC502H8 |
| Manufacturer: | AMPHENOL |
| Amount | Price |
|---|---|
| 1+ | USD 6.59 |
| 3+ | USD 5.74 |
| 5+ | USD 5.15 |
| 10+ | USD 4.58 |
| 50+ | USD 4.01 |
USD
{"1":659000,"3":574000,"5":515000,"10":458000,"50":401000}
You added AXC502H8 to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL |
| Type of connector | DC supply |
| Connector | plug |
| Manufacturer series | AXC50 |
| Rated voltage | 0.6kV |
| Number of pins | 2 |
| Mechanical mounting | for cable |
| Electrical mounting | crimped |
| Contact material | copper alloy |
| Contact plating | silver plated |
| Colour | red |
| Maximum current | 50A |
| Wire size | 8AWG |
| Enclosure material | polycarbonate |
| Kind of connector | hermaphrodite |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AXC502H8)
Are you sure you want to perform this action?