Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AMF60US12 |
| MPN: | AMF60US12 |
| Manufacturer: | XP POWER |
| Amount | Price |
|---|---|
| 1+ | USD 23.70 |
| 5+ | USD 22.30 |
| 25+ | USD 20.80 |
| 100+ | USD 19.30 |
USD
{"1":2370000,"5":2230000,"25":2080000,"100":1930000}
You added AMF60US12 to your shopping cart. Go to the cart
| Manufacturer | XP POWER |
| Type of power supply | switching |
| Kind of power supply | mains, mains power supply, plug-in |
| Output voltage | 12V DC |
| Maximum output current | 5A |
| Power | 60W |
| Body dimensions | 90.5x58.5x33.5mm |
| Supply voltage | 80...264V AC |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Conform to the norm | Energy efficiency Level VI |
| Length of output cable | 1.2m |
| Efficiency | 89% |
| Polarisation | positive inner pin |
| Application | medical applications |
| Operating temperature | 0...60°C |
| Operating modes | constant voltage |
| Kind of output connector | 5,5/2,5 |
| Connector variant | straight |
| Kit contents | power supply |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMF60US12)
Are you sure you want to perform this action?