Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AIMW120R060M1H |
MPN: | AIMW120R060M1HXKSA1 |
Manufacturer: | INFINEON TECHNOLOGIES |
Amount | Price |
---|---|
1+ | USD 32.37 |
3+ | USD 29.81 |
10+ | USD 28.07 |
30+ | USD 26.33 |
120+ | USD 24.48 |
240+ | USD 22.74 |
USD
{"1":3237000,"3":2981000,"10":2807000,"30":2633000,"120":2448000,"240":2274000}
Manufacturer | INFINEON TECHNOLOGIES |
Type of transistor | N-MOSFET |
Technology | CoolSiC™, SiC |
Polarisation | unipolar |
Drain-source voltage | 1.2kV |
Drain current | 26A |
Pulsed drain current | 74A |
Power dissipation | 75W |
Case | TO247 |
Gate-source voltage | -7...23V |
On-state resistance | 113mΩ |
Mounting | THT |
Kind of package | tube |
Kind of channel | enhancement |
Application | automotive industry |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AIMW120R060M1H)
Are you sure you want to perform this action?