Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | A8L-21-12N6 |
MPN: | A8L-21-12N6 |
Manufacturer: | OMRON Electronic Components |
Amount | Price |
---|---|
300+ | USD 2.39 |
USD
{"300":239000}
Manufacturer | OMRON Electronic Components |
Type of switch | ROCKER |
Contacts configuration | DPST |
Number of positions | 2 |
Stable positions number | 2 |
Switching method | ON-OFF |
AC contacts rating @R | 10A / 250V AC |
Key button colour | black |
IP rating | IP40 |
Illumination | none |
Manufacturer series | A8L |
Max. contact resistance: | 100mΩ |
Body colour | black |
Operating temperature | -20...55°C |
Leads | terminal |
Electrical life | 10000 cycles |
Mounting hole diameter | 19.2x12.9mm |
Button marking | ON-OFF |
Shape | rectangular |
Button shape | rectangular |
Body dimensions | 21x15x18.5mm |
Min. insulation resistance | 0.1GΩ |
Mounting | on panel |
Mechanical durability | 50000 cycles |
• A8L.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (A8L-21-12N6)
Are you sure you want to perform this action?