Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8760.060250 |
| MPN: | 8760 060250 |
| Manufacturer: | BELDEN |
| Amount | Price |
|---|---|
| 76+ | USD 3.13 |
| 152+ | USD 2.74 |
USD
{"76":313000,"152":274000}
You added 8760.060250 to your shopping cart. Go to the cart
| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Cable structure | 1x2x18AWG |
| Core structure | stranded |
| Kind of core | Cu, tinned |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 18AWG |
| Core marking | colours without colour repetition |
| Shield structure | Al-PET foil, shielded |
| Wire insulation material | PVC |
| Insulation colour | chrome |
| Operating temperature | -20...60°C |
| Package contents | 76m |
| CPR standard | Eca |
| Cable external diameter | 5.64mm |
| Rated voltage | 0.3kV |
| Earth core | none |
| Package contents - ft | 250ft |
| Conform to the norm | UL 1685 UL 2092 |
| Information | The UL Label and Mark on full factory packaging only |
| Ground | tinned copper strand 20AWG |
| Cable application | indoor |
| Cable features | twisted pair conductors |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8760.060250)
Are you sure you want to perform this action?