Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 8646A |
| MPN: | 8646A |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 9.75 |
| 5+ | USD 8.93 |
| 10+ | USD 8.51 |
| 25+ | USD 7.91 |
| 50+ | USD 7.46 |
| 100+ | USD 7.00 |
| 250+ | USD 6.38 |
| 500+ | USD 5.92 |
| 1000+ | USD 5.46 |
| 2500+ | USD 5.40 |
USD
{"1":975000,"5":893000,"10":851000,"25":791000,"50":746000,"100":700000,"250":638000,"500":592000,"1000":546000,"2500":540000}
You added 8646A to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | push-button |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | DPDT |
| AC contacts rating @R | 3A / 250V AC |
| DC contacts rating @R | 4A / 30V DC |
| Switching method | ON-ON |
| IP rating | IP40 |
| Illumination | none |
| Leads | for soldering |
| Electrical life | 30000 cycles |
| Max. contact resistance: | 10mΩ |
| Button shape | round |
| Mounting hole diameter | Ø6.5mm |
| Body colour | silver |
| Body material | brass |
| Test voltage | 2kV |
| Contact material | silver |
| Min. insulation resistance | 1GΩ |
| Mounting | on panel |
| Manufacturer series | 8000 |
| Plating material | nickel |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (8646A)
Are you sure you want to perform this action?