Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 84-5341.8D40 |
MPN: | 84-5341.8D40 |
Manufacturer: | EAO |
Amount | Price |
---|---|
1+ | USD 75.77 |
5+ | USD 68.19 |
25+ | USD 60.61 |
100+ | USD 53.05 |
USD
{"1":7577000,"5":6819000,"25":6061000,"100":5305000}
You added 84-5341.8D40 to your shopping cart. Go to the cart
Manufacturer | EAO |
Type of switch | emergency stop |
Switch standard | 22mm |
Stable positions number | 2 |
Contacts configuration | NC x2 |
Actuator colour | red |
Illumination | LED |
IP rating | IP65 |
Button shape | mushroom |
Manufacturer series | 84 |
Number of positions | 2 |
Mounting hole diameter | Ø22.5mm |
Operating temperature | -25...55°C |
Button marking | arrows |
Face dimensions | Ø32mm |
Leads | cables |
Lead length | 0.3m |
Switches features | return by rotating |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (84-5341.8D40)
Are you sure you want to perform this action?